
The AT88SC3216C-PU is a 32Kb non-volatile EEPROM with a 2KX16 organization and a frequency of 5MHz. It operates over a temperature range of -40°C to 85°C and is available in a PDIP-8 package. The device is RoHS compliant and lead-free. It has a supply current of 5mA and can be mounted through a hole. The AT88SC3216C-PU is suitable for applications where a high-speed, non-volatile memory is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT88SC3216C-PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 35us |
| Access Time-Max | 35us |
| Package/Case | PDIP |
| Density | 32Kb |
| Frequency | 5MHz |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Organization | 2KX16 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CryptoMemory® |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC3216C-PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.