
This 256Kb 2KX16 2-Wire Serial EEPROM from Microchip operates over a temperature range of -40°C to 85°C and is packaged in a SOIC-8 package. It has a memory density of 32Kb and a maximum operating voltage of 5.5V. The device is available in a rail/tube packaging configuration and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Density | 32Kb |
| Interface | 2-Wire, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Organization | 2KX16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |