Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Density | 64Kb |
| Interface | 2-Wire, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Organization | 4KX16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
