
The AT88SC6416C-SI is a 64Kb 2-wire serial EEPROM with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a memory size of 64Kb and an organization of 4KX16. The device is packaged in a SOIC-8 package and is available in a rail/tube packaging configuration. The AT88SC6416C-SI operates on an operating supply voltage of 5.5V and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Density | 64Kb |
| Interface | 2-Wire, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Organization | 4KX16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |