Sign in to ask questions about the Microchip AT88SC6416CRF-MR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC6416CRF-MR1 technical specifications.
| Package/Case | Module |
| Contact Plating | Silver |
| Density | 64Kb |
| Depth | 5.06mm |
| Frequency | 13.56MHz |
| Interface | Serial |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Organization | 4KX16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CryptoMemory®, CryptoRF® |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC6416CRF-MR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.