The AT88SC6416CRF-MX1 is a specialized IC from Microchip, designed for telecom applications. It operates within a temperature range of -25°C to 70°C and is packaged in a GREEN PACKAGE. The device is not RoHS compliant.
Sign in to ask questions about the Microchip AT88SC6416CRF-MX1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC6416CRF-MX1 technical specifications.
| Depth | 13mm |
| Frequency | 13.56MHz |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CryptoMemory®, CryptoRF® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT88SC6416CRF-MX1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.