
The AT89C1051-12SC is an 8-bit microcontroller based on the 8051 core architecture. It features 1KB of FLASH memory and 64B of RAM. The device operates at a maximum frequency of 12MHz and has a maximum supply voltage of 6V. The microcontroller is packaged in a SOIC and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Microchip AT89C1051-12SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C1051-12SC technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT89C1051-12SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.