IC MCU 8BIT 1KB FLASH 20SOIC
Microchip AT89C1051-24SC technical specifications.
| Access Time | 24us |
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
