
The AT89C1051-24SI is an 8-bit microcontroller with a 24MHz clock speed and 8051 core architecture. It features 1KB of FLASH memory and 64 bytes of RAM. The device operates over a temperature range of -40°C to 85°C and is available in a surface-mount SOIC-28 package. The AT89C1051-24SI is not RoHS compliant due to the presence of lead.
Microchip AT89C1051-24SI technical specifications.
| Access Time | 24us |
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
No datasheet is available for this part.