
The AT89C2051-12PC is an 8-bit 8051 microcontroller with 2KB of FLASH memory and a maximum operating frequency of 24MHz. It features an internal oscillator and supports UART and USART interfaces. The device operates within a temperature range of 0°C to 70°C and is available in a PDIP-18 package with a through-hole mount. The AT89C2051-12PC is not RoHS compliant.
Sign in to ask questions about the Microchip AT89C2051-12PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C2051-12PC technical specifications.
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89C2051-12PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
