
The AT89C2051-24PC is an 8-bit microcontroller with a 8051 core architecture, featuring 2KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 24MHz and has a maximum supply voltage of 6V. The device is packaged in a PDIP package and is suitable for through-hole mounting. It is not RoHS compliant and has a maximum operating temperature of 70°C.
Microchip AT89C2051-24PC technical specifications.
| Access Time | 24us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
No datasheet is available for this part.
