
8-bit microcontroller IC featuring 2KB FLASH memory and 128B RAM. Operates at up to 24MHz with an 8051 core architecture and 8-bit data bus. Includes UART, SPI, and USART interfaces, 2 timers/counters, and 15 programmable I/O pins. This through-hole component is housed in a 20-pin PDIP package and operates within a 4V to 6V supply voltage range.
Microchip AT89C2051-24PI technical specifications.
| Access Time | 24us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | UART, SPI, USART |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Inputs | 1 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RAM Size | 128B |
| RoHS Compliant | No |
| Sampling Rate | 2000S/s |
| Series | 89C |
| RoHS | Not Compliant |
No datasheet is available for this part.
