
8-bit CISC microcontroller featuring an 8051 core, 2KB Flash memory, and 128B RAM. Operates at up to 24MHz with an internal oscillator and supports UART/USART interfaces. This through-hole component is housed in a 20-pin PDIP package, offering 15 programmable I/Os and two timers/counters. Designed for a 5V operating supply voltage, it functions within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Microchip AT89C2051-24PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C2051-24PU technical specifications.
| Access Time | 24us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 4.963mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 89C |
| Width | 7.112mm |
| RoHS | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Microchip AT89C2051-24PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
