
The AT89C2051-24SC is an 8-bit 8051 microcontroller with a core clock frequency of 24MHz. It features 2KB of FLASH memory and 128 bytes of RAM. The device is packaged in a SOIC package and is designed for surface mount applications. The operating temperature range is from 0°C to 70°C. The microcontroller is not RoHS compliant and contains lead.
Microchip AT89C2051-24SC technical specifications.
| Access Time | 24us |
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
No datasheet is available for this part.
