
The AT89C4051-12PC is an 8-bit 8051 microcontroller with 4KB of FLASH memory and a maximum operating frequency of 24MHz. It features a data bus width of 8 bits and is available in a PDIP package with a maximum operating temperature of 70°C. The device is suitable for general-purpose applications and is mounted through a hole. It also includes peripherals such as brown-out detect/reset and power-on reset.
Microchip AT89C4051-12PC technical specifications.
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
No datasheet is available for this part.
