
8-bit microcontroller featuring 4KB FLASH memory and 128B RAM. Operates at up to 24MHz with an 8051 core architecture and 8-bit data bus. Includes UART/USART interface, 15 I/Os, and 2 timers/counters. Packaged in a 20-pin SOIC for surface mounting, with an operating voltage range of 4V to 6V and an access time of 24µs. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip AT89C4051-24SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C4051-24SU technical specifications.
| Access Time | 24us |
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 2.35mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 89C |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C4051-24SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
