
The AT89C5115-RATUM is a 16KB FLASH 8051 microcontroller with a core architecture frequency of 40MHz. It features a UART interface and 3 timers/counters. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. The microcontroller is packaged in a VQFP-32 and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip AT89C5115-RATUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C5115-RATUM technical specifications.
| Access Time | 40us |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C5115-RATUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
