
The AT89C5115-TISUM is a 16KB FLASH microcontroller from Microchip, operating at a maximum frequency of 40MHz. It features an 8-bit data bus and supports UART interface. The device is packaged in a SOIC-28 package and is compliant with RoHS regulations. It can operate within a temperature range of -40°C to 85°C, with a maximum power dissipation of 1W and a maximum supply voltage of 5.5V.
Microchip AT89C5115-TISUM technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Package Quantity | 972 |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C5115-TISUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
