
Microcontroller, 8-Bit, FLASH, 48MHz, CMOS
Checking distributor stock and pricing after the page loads.
Microchip AT89C5131A-RDTIL technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AT89C513x |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
