Microchip AT89C5131A-RDTUL technical specifications.
| Contact Plating | Tin, Matte |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | SPI, USB, 2-Wire, UART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tray |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C5131A-RDTUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
