
8-bit microcontroller featuring 32KB Flash memory and 1KB RAM. Operates at up to 48MHz with a 48µs access time. Includes 34 I/Os, 5 PWM channels, and 3 timers/counters. Supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT89C5131A-RDTUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C5131A-RDTUM technical specifications.
| Access Time | 48us |
| Frequency | 48MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 34 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 3 |
| Peripherals | PWM |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C5131A-RDTUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
