
The AT89C51AC2-RLTUM is a 32KB FLASH microcontroller from Microchip, operating at a frequency of 40MHz. It features 34 I/Os and an external oscillator. The device is compliant with RoHS and has a maximum operating temperature of 85°C. It is available in a VQFP-44 package and has a watchdog timer. The microcontroller has a memory size of 32KB, with 1.25KB of RAM.
Sign in to ask questions about the Microchip AT89C51AC2-RLTUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C51AC2-RLTUM technical specifications.
| Access Time | 40us |
| Core Architecture | 80C51 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 34 |
| Oscillator Type | External |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51AC2-RLTUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
