Microchip AT89C51CC01CA-RLTUM technical specifications.
| Access Time | 40us |
| Core Architecture | 80C51 |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 34 |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51CC01CA-RLTUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
