
The AT89C51CC01UA-SLSUM is a 32KB 80C51 microcontroller with a 40MHz frequency and 32KB of FLASH memory. It also features 256B of RAM and a range of peripherals including a watchdog timer and PWM channels. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a lead-free PLCC-44 package.
Sign in to ask questions about the Microchip AT89C51CC01UA-SLSUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C51CC01UA-SLSUM technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Density | 32KB |
| Frequency | 40MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of I/Os | 2 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51CC01UA-SLSUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
