
8-bit microcontroller (MCU) featuring an 8051 core architecture and 16KB FLASH memory. Operates at up to 40MHz with an 8-bit data bus width. Includes UART and CAN interfaces, 20 programmable I/Os, and one timer/counter. Packaged in a lead-free SOIC surface mount case, this RoHS compliant component supports a supply voltage range of 3V to 5.5V and operates from -40°C to 85°C.
Microchip AT89C51CC02CA-TISUM technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Package Quantity | 972 |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51CC02CA-TISUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
