
The AT89C51CC03CA-RLTUM is a 64KB FLASH microcontroller with a 8051 core architecture, operating at up to 60MHz. It features 36 I/Os, 3 timers/counters, and a range of peripherals including a watchdog timer, PWM, and POR. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C, with a supply voltage of 4.5V to 5.5V.
Sign in to ask questions about the Microchip AT89C51CC03CA-RLTUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C51CC03CA-RLTUM technical specifications.
| Access Time | 40us |
| Core Architecture | 8051 |
| Frequency | 60MHz |
| Interface | SPI, CAN, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51CC03CA-RLTUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
