
The AT89C51CC03CA-S3SUM is a 60MHz 8051 microcontroller with 64KB of FLASH memory and 2.25KB of RAM. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device features SPI, CAN, and UART interfaces and is packaged in a lead-free PLCC-52 package. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip AT89C51CC03CA-S3SUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C51CC03CA-S3SUM technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 60MHz |
| Interface | SPI, CAN, UART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51CC03CA-S3SUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
