
The AT89C51CC03CA-SLRUM is a 40MHz 8-bit microcontroller with 64KB of FLASH memory and 36 programmable I/Os. It features a 80C51 core architecture and supports SPI, UART, and CAN interfaces. The device operates over a temperature range of -40°C to 85°C and is available in a lead-free PLCC package.
Sign in to ask questions about the Microchip AT89C51CC03CA-SLRUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C51CC03CA-SLRUM technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | SPI, UART, CAN, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2304B |
| Series | AT89C CAN |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51CC03CA-SLRUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
