
8-bit microcontroller (MCU) featuring 64KB Flash memory and 2KB RAM. Operates at a 60MHz frequency with a 40µs access time. Offers 36 I/Os and integrated PWM peripheral. Supports a wide operating voltage range of 3V to 5.5V and operates between -40°C and 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT89C51CC03UA-RDTUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 40us |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 36 |
| Peripherals | PWM |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51CC03UA-RDTUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
