Sign in to ask questions about the Microchip AT89C51ED2-RLRUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C51ED2-RLRUM technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Frequency | 60MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Oscillator Type | External |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | 89C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51ED2-RLRUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.