
MCU 8-bit AT89 8051 CISC 32KB Flash 3.3V/5V 44-Pin VQFP Tray
Checking distributor stock and pricing after the page loads.
| Core Architecture | 80C51 |
| Frequency | 60MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| RAM Size | 1.25KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |