8-bit microcontroller featuring 32KB FLASH memory and 1.25KB RAM. Operates at up to 60MHz with an 8051 core architecture. Offers SPI, UART, I2C, and USART interfaces, along with 34 programmable I/Os and three timers/counters. Includes POR, PWM, and WDT peripherals. Packaged in a 44-pin PLCC for surface mounting, with a supply voltage range of 2.7V to 5.5V and an operating temperature range of -40°C to 85°C.
Microchip AT89C51IC2-SLSUM technical specifications.
| Access Time | 60us |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 60MHz |
| Interface | SPI, UART, I2C, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 972 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | 89C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51IC2-SLSUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
