
MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V 44-Pin VQFP Tray
Checking distributor stock and pricing after the page loads.
Microchip AT89C51RB2-RLTIL technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Frequency | 40MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
