
The AT89C51RB2-RLTIM is a 16KB FLASH microcontroller based on the 8051 core architecture. It features a package quantity of 160 units per tray, packaged in a surface mount LQFP package. The device supports SPI, UART, and USART interfaces and includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer. The microcontroller operates over a temperature range of -40 to 85°C.
Microchip AT89C51RB2-RLTIM technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89C51RB2-RLTIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
