
IC MCU 8BIT 32KB FLASH 44PLCC
Checking distributor stock and pricing after the page loads.
| Access Time | 24us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, SPI, USART |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Peripherals | WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |