
The AT89C51RC-24PI is an 8-bit 8051 microcontroller with 32KB of FLASH memory and a maximum operating frequency of 24MHz. It is available in a PDIP-40 package and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant due to the presence of lead. It features an internal oscillator and a watchdog timer, among other peripherals.
Checking distributor stock and pricing after the page loads.
| Access Time | 24us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | UART, SPI, USART |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Peripherals | WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
