
The AT89C51RD2-RLRUM is a 64KB FLASH microcontroller based on the 8051 core architecture, operating at a maximum frequency of 60MHz. It features an 8-bit data bus and supports SPI, UART, and USART interfaces. The device is packaged in a lead-free LQFP-44 package and is suitable for operating within a temperature range of -40°C to 85°C. The microcontroller includes 34 I/Os, 3 timers/counters, and peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip AT89C51RD2-RLRUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C51RD2-RLRUM technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 60MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| Series | 89C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51RD2-RLRUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
