The AT89C52-12AC is an 8-bit microcontroller with 8KB of FLASH memory and a maximum operating frequency of 12MHz. It is packaged in a 32-pin TQFP and has a maximum supply voltage of 6V. The device operates over a temperature range of 0°C to 70°C and has 32 I/Os and 3 timers/counters. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Height | 1.05mm |
| Length | 10.1mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| RoHS Compliant | No |
| Width | 10.1mm |
| RoHS | Not Compliant |