The AT89C52-20JC is an 8KB FLASH microcontroller based on the 8051 core architecture. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 6V. The device is packaged in a PLCC and has a memory size of 8KB, with 256B of RAM. It features 32 programmable I/O and 3 timers/counters. The microcontroller is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT89C52-20JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89C52-20JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.