
The AT89C55-24JC is an 8-bit 8051 microcontroller with 20KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 24MHz and has a maximum supply voltage of 6V. The device is packaged in a PLCC package and is suitable for surface mount applications. It has 32 programmable I/Os and 3 timers/counters. The microcontroller has an internal oscillator and is not RoHS compliant.
Sign in to ask questions about the Microchip AT89C55-24JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C55-24JC technical specifications.
| Access Time | 24us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 20KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89C55-24JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
