
MCU 8-bit AT89 8051 CISC 20KB Flash 5V 44-Pin PQFP
Checking distributor stock and pricing after the page loads.
Microchip AT89C55-24QI technical specifications.
| Package/Case | PQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 20KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
