
8-bit microcontroller with 20KB FLASH memory and 256B RAM. Features an 8051 core architecture, 8-bit data bus, and operates at up to 33MHz. Includes UART and USART interfaces, 3 timers/counters, and a Watchdog Timer (WDT). Packaged in a 44-pin PLCC for surface mounting, with an operating temperature range of 0°C to 70°C and supply voltage from 4V to 5.5V.
Microchip AT89C55WD-24JC technical specifications.
| Access Time | 24us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 20KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
No datasheet is available for this part.