
IC MCU 8BIT 2KB FLASH 20DIP
Checking distributor stock and pricing after the page loads.
Microchip AT89LP2052-16PI technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | 89LP |
| RoHS | Not Compliant |
No datasheet is available for this part.
