
8-bit microcontroller (MCU) featuring an 8051 core architecture and 2KB of FLASH memory. Operates at up to 20MHz with an 8-bit data bus width. Offers SPI, UART, and USART interfaces, 15 programmable I/Os, and 2 timers/counters. Includes internal oscillator, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a 20-TSSOP surface mount configuration with tin, matte contact plating, and a supply voltage range of 2.4V to 5.5V.
Sign in to ask questions about the Microchip AT89LP2052-20XU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89LP2052-20XU technical specifications.
| Access Time | 20us |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | 89LP |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LP2052-20XU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
