
The AT89LP4052-16SI is an 8-bit 8051 microcontroller with 4KB of FLASH memory and 256B of RAM. It features SPI and UART interfaces, as well as internal oscillator and brown-out detect/reset, power-on reset, PWM, and watchdog timer peripherals. The device is packaged in a 38-pin SOIC package and is suitable for surface mount applications. Operating temperature range is from -40°C to 85°C.
Microchip AT89LP4052-16SI technical specifications.
| Access Time | 16us |
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Series | 89LP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89LP4052-16SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
