
8-bit microcontroller featuring an 8051 CISC core, operating at up to 25 MHz. This surface-mount device offers 4KB of Flash program memory and 768B of RAM. It includes 30 programmable I/Os, three timers, and 2-Wire/SPI interface capabilities. Packaged in a 32-pin PLCC (LCC) with J-leads, it supports a maximum operating supply voltage of 5.5V and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT89LP428-25JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89LP428-25JU technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 14.05(Max) |
| Package Width (mm) | 11.51(Max) |
| Package Height (mm) | 2.79(Min) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-016AE |
| Family Name | AT89 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Device Core | 8051 |
| Program Memory Type | Flash |
| Program Memory Size | 4KB |
| RAM Size | 768B |
| Number of Programmable I/Os | 30 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | 2-Wire/SPI |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT89LP428-25JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.