
8-bit microcontroller (MCU) featuring 4KB FLASH memory and 256B RAM. Operates at up to 20MHz with an 8-bit data bus width. Supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Includes 3 timers/counters, internal oscillator, and 36 programmable I/Os. Packaged in a 44-pin PLCC for surface mounting, with a temperature range of -40°C to 85°C and a supply voltage of 2.4V to 5.5V. Features include brown-out detect/reset, POR, PWM, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT89LP51-20JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89LP51-20JU technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | 89LP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LP51-20JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.