
The AT89LP52-20MU is an 8KB 8051 microcontroller with a core frequency of 20MHz and a maximum operating temperature of 85°C. It operates on a supply voltage between 2.4V and 5.5V and is packaged in a VQFN-44 package. The device features 36 I/Os, three timers/counters, and 256 bytes of RAM. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The AT89LP52-20MU is RoHS compliant and available in a tray packaging.
Sign in to ask questions about the Microchip AT89LP52-20MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89LP52-20MU technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | 89LP |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LP52-20MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
