
The AT89LP6440-20JU is a 64KB FLASH microcontroller with an 8051 core architecture, operating at frequencies up to 24MHz. It features an 8-bit data bus and supports SPI and 2-wire interfaces. The device is packaged in a PLCC-44 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip AT89LP6440-20JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89LP6440-20JU technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, 2-Wire |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 3 |
| Package Quantity | 27 |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LP6440-20JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
