
8-bit microcontroller featuring a 4KB FLASH memory and 128B RAM. Operates at up to 16MHz with an 8051 core architecture and 8-bit data bus width. Includes UART/USART interfaces, 32 programmable I/Os, and two timers/counters. Supports surface mount installation in a PLCC package, with an operating supply voltage range of 2.7V to 4V.
Sign in to ask questions about the Microchip AT89LS51-16JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89LS51-16JU technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 4V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | 89LS |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LS51-16JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.